Facom 1-Piece Combination Plier, 150mm Overall ESD Safe
- RS Stock No.:
- 234-9998
- Mfr. Part No.:
- 187.16SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€247.19
(exc. VAT)
€304.04
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.19 |
*price indicative
- RS Stock No.:
- 234-9998
- Mfr. Part No.:
- 187.16SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | 10 mm | |
| Overall Length | 150mm | |
| ESD Safe | Yes | |
| Material | Beryllium Copper | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Cutting Capacity 10 mm | ||
Overall Length 150mm | ||
ESD Safe Yes | ||
Material Beryllium Copper | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 187.SR series non sparking linemans pliers has cutting edges designed specifically for easy cutting and extended lifetime of the tool. It is made of copper beryllium alloy.
Thickness 10 mm
Related links
- Stanley FatMax 1-Piece Combination Plier Smooth 10mm Jaw ESD Safe
- Knipex 1-Piece Combination Plier, 150mm Overall
- Stanley STHT0-74456 1-Piece Combination Plier, 150mm Overall
- Expert by Facom 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Serrated 34mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
- Bahco 2970 1-Piece Combination Plier Standard 33mm Jaw ESD Safe
- Teng Tools 1-Piece Combination Plier Serrated 22mm Jaw ESD Safe
