Stanley FMHT0-70812 12-Piece Long Nose Plier, 200mm Overall, 8in Jaw
- RS Stock No.:
- 555-753
- Mfr. Part No.:
- FMHT0-70812
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€24.09
(exc. VAT)
€29.63
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.09 |
*price indicative
- RS Stock No.:
- 555-753
- Mfr. Part No.:
- FMHT0-70812
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Pliers | |
| Number of Pieces | 12 | |
| Overall Length | 200mm | |
| Material | Chrome Steel | |
| Handle Type | Bi-Material | |
| Jaw Length | 8in | |
| Finish | Carbon Steel, Ground | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Pliers | ||
Number of Pieces 12 | ||
Overall Length 200mm | ||
Material Chrome Steel | ||
Handle Type Bi-Material | ||
Jaw Length 8in | ||
Finish Carbon Steel, Ground | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Long Nose Plier, 200mm Overall Length, 8in Jaw Length - FMHT0-70812
This long nose plier is a precision hand tool designed for reaching and manipulating confined components in mechanical and electrical tasks. Constructed from chrome steel with a ground carbon-steel jaw finish, it combines a slim profile for access with a two-material grip for controlled handling. The tool meets ANSI standards and is supplied in a set quantity of 12, making it suitable for workshop racks or professional toolkits.
Features and Benefits:
• Chrome steel construction provides Durable corrosion resistance
• Ground carbon-steel jaws deliver consistent gripping accuracy
• Bi-material handle reduces hand fatigue during repetitive tasks
• ANSI compliance ensures standardised performance expectations
• Compact slim profile improves access in restricted areas
• Ground carbon-steel jaws deliver consistent gripping accuracy
• Bi-material handle reduces hand fatigue during repetitive tasks
• ANSI compliance ensures standardised performance expectations
• Compact slim profile improves access in restricted areas
Applications
• Suitable for precision electronics assembly and repair
• Ideal for automotive wiring and connector manipulation
• Used with small fasteners in maintenance operations
• Can be used for jewellery and fine metalwork adjustments
• Appropriate for professional toolkits and service vans
• Ideal for automotive wiring and connector manipulation
• Used with small fasteners in maintenance operations
• Can be used for jewellery and fine metalwork adjustments
• Appropriate for professional toolkits and service vans
What materials form the gripping surfaces?
The contact jaws are MADE from ground carbon steel for consistent gripping behaviour.
How does the handle composition affect use?
The bi-material handle offers improved grip friction and cushioning for extended tasks.
What standards govern dimensional or performance expectations?
The tool conforms to ANSI standards which set recognised criteria for hand-tool performance.
How is inventory supplied for workshop provisioning?
Items are provided as a set comprising twelve pieces to facilitate bulk storage and tool rotation.
Related links
- Stanley 0-89-870 4-Piece Long Nose Plier 8in Jaw
- Stanley 0-84-007 4-Piece Nose Plier 8in Jaw
- BETA 1-Piece Long Nose Plier 76mm Jaw
- BETA 1-Piece Long Nose Plier 86mm Jaw
- Bahco 1-Piece Long Nose Plier 72mm Jaw
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- Knipex 1-Piece Long Nose Plier 33mm Jaw
