Ega-Master 76584 1-Piece Combination Plier, 200mm Overall
- RS Stock No.:
- 594-060
- Mfr. Part No.:
- 76584
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€40.82
(exc. VAT)
€50.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.82 |
*price indicative
- RS Stock No.:
- 594-060
- Mfr. Part No.:
- 76584
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | 50 mm | |
| Overall Length | 200mm | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Bi-Material, Ergonomic | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Cutting Capacity 50 mm | ||
Overall Length 200mm | ||
Material Chrome Vanadium Steel | ||
Handle Type Bi-Material, Ergonomic | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Pliers are manufactured from chrome vanadium steel (CR-V), known for its high precision cutting. The jaws feature carefully designed teeth that securely hold small parts, regardless of their shape.
Axle ensures long service life and smooth operation without clearance
Non slip grip
Ergonomic
Comfortable grip
Corrosion resistant
Related links
- Ega-Master 70532 1-Piece Combination Plier, 200mm Overall
- Ega-Master 70102 1-Piece Combination Plier, 200mm Overall
- Knipex 1-Piece Combination Plier, 200mm Overall
- Facom 1-Piece Combination Plier, 200mm Overall
- BETA 1150BM 200 1-Piece Combination Plier 50mm Jaw
- Stanley STHT0-74367 1-Piece Combination Plier, 200mm Overall
- Knipex 1-Piece Combination Plier, 200mm Overall VDE/1000V Approved
- BETA 1150MQ 200 1-Piece Combination Plier 43mm Jaw
