Facom 1-Piece Combination Plier, 200mm Overall
- RS Stock No.:
- 235-0000
- Mfr. Part No.:
- 187.20SR
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-0000
- Mfr. Part No.:
- 187.20SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | 12 mm | |
| Overall Length | 200mm | |
| Material | Beryllium Copper | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Cutting Capacity 12 mm | ||
Overall Length 200mm | ||
Material Beryllium Copper | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 187.SR series non sparking linemans pliers has cutting edges designed specifically for easy cutting and extended lifetime of the tool. It is made of copper beryllium alloy.
Thickness 12 mm
Related links
- Knipex 1-Piece Combination Plier, 200mm Overall
- Ega-Master 70532 1-Piece Combination Plier, 200mm Overall
- BETA 1150BM 200 1-Piece Combination Plier 50mm Jaw
- Stanley STHT0-74367 1-Piece Combination Plier, 200mm Overall
- Knipex 1-Piece Combination Plier, 200mm Overall VDE/1000V Approved
- BETA 1150MQ 200 1-Piece Combination Plier 43mm Jaw
- Bahco NS400-200 1-Piece Combination Plier 28mm Jaw
- Ega-Master 70102 1-Piece Combination Plier, 200mm Overall
