Gedore 1-Piece Wrench, 280mm Overall
- RS Stock No.:
- 608-550
- Mfr. Part No.:
- 6407510
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€52.57
(exc. VAT)
€64.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.57 |
*price indicative
- RS Stock No.:
- 608-550
- Mfr. Part No.:
- 6407510
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Wrench | |
| Number of Pieces | 1 | |
| Overall Length | 280mm | |
| Handle Type | Lever | |
| Material | Steel | |
| Jaw Opening | 90mm | |
| Finish | Nickel Plated | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Wrench | ||
Number of Pieces 1 | ||
Overall Length 280mm | ||
Handle Type Lever | ||
Material Steel | ||
Jaw Opening 90mm | ||
Finish Nickel Plated | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Welder's grip wrench for tubes is an essential tool designed to provide superior clamping for tubes and round stock during welding tasks. Crafted with cast steel jaws, it boasts a nickel-plated surface that not only enhances durability but also ensures a sturdy grip. The wrench features a blue dip-insulated release lever for added convenience, making it user-friendly even in challenging work environments. With a total length of 280 mm and a clamping width of 90 mm, this tool is perfect for professional welders seeking reliability and efficiency in their work.
Ideal for clamping tubes and round stock during welding
Constructed with robust cast steel jaws for strength
Nickel plated surface for increased durability and corrosion resistance
Equipped with a blue dip insulated release lever for user comfort
Total length of 280 mm for versatile handling
Clamping width of 90 mm accommodates various tube sizes
Non sparking design ensures safety in flammable environments
Related links
- Gedore 1-Piece Pipe Wrench Angled head, 670mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 280mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 430mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 760mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 580mm Overall
- Gedore 1-Piece Plier Wrench 25mm Jaw
- Gedore 1-Piece Stripping Pliers, 200mm Overall V-Shape
- Gedore 1-Piece Circlip Plier, 550mm Overall External
