Gedore 1-Piece Pipe Wrench Angled head, 430mm Overall
- RS Stock No.:
- 608-618
- Mfr. Part No.:
- 6437420
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€88.63
(exc. VAT)
€109.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.63 |
*price indicative
- RS Stock No.:
- 608-618
- Mfr. Part No.:
- 6437420
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Pipe Wrench | |
| Number of Pieces | 1 | |
| Overall Length | 430mm | |
| Handle Type | Straight | |
| Material | Chrome Vanadium Steel | |
| Jaw Opening | 62mm | |
| Jaw Style | Angled head | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5234 - Form A | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Pipe Wrench | ||
Number of Pieces 1 | ||
Overall Length 430mm | ||
Handle Type Straight | ||
Material Chrome Vanadium Steel | ||
Jaw Opening 62mm | ||
Jaw Style Angled head | ||
Non-Sparking No | ||
Standards/Approvals DIN 5234 - Form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Pipe wrench is engineered for exceptional torque and grip, making it Ideal for various pipework tasks. Designed with a solid construction that withstands high loads, it features a head angled at 85° for optimal leverage. Crafted from Gedore's special chrome-vanadium steel, this drop-forged tool is not only Durable but is also fully tempered for enhanced resilience. Its teeth are inductively hardened to improve grip during use, while the self-gripping design ensures hassle-free operation. This tool is perfect for those who require reliability and efficiency in their pipe handling work.
Particularly solid design, Ideal for high load applications
Constructed from GEDORE special chrome vanadium steel for durability
Drop forged for superior strength and resilience
Fully tempered for enhanced toughness and longevity
Teeth inductively hardened for secure gripping in various conditions
Self gripping design prevents slippage during operation
Roll nut design ensures nut cannot be lost, improving usability
Compact dimensions make it suitable for confined spaces
Related links
- Gedore 1-Piece Pipe Wrench Angled head, 760mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 580mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 280mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 670mm Overall
- Bosch 1600A02W3T 1-Piece Pipe Wrench Angled head, 425mm Overall
- Facom PWF250GPF 1-Piece Plier Wrench Angled head, 250mm Overall
- Gedore 1-Piece Circlip Plier 40mm Jaw
- Gedore 1-Piece Combination Plier 46mm Jaw
