Gedore 1-Piece Pipe Wrench Angled head, 580mm Overall
- RS Stock No.:
- 608-576
- Mfr. Part No.:
- 6437500
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€119.66
(exc. VAT)
€147.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.66 |
*price indicative
- RS Stock No.:
- 608-576
- Mfr. Part No.:
- 6437500
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Pipe Wrench | |
| Number of Pieces | 1 | |
| Overall Length | 580mm | |
| Handle Type | Straight | |
| Material | Chrome Vanadium Steel | |
| Jaw Opening | 76mm | |
| Jaw Style | Angled head | |
| Standards/Approvals | DIN 5234 - Form A | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Pipe Wrench | ||
Number of Pieces 1 | ||
Overall Length 580mm | ||
Handle Type Straight | ||
Material Chrome Vanadium Steel | ||
Jaw Opening 76mm | ||
Jaw Style Angled head | ||
Standards/Approvals DIN 5234 - Form A | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Pipe wrench is designed for professionals who require a robust and reliable tool for heavy-duty applications. Crafted with Gedore's special chrome-vanadium steel, this pipe wrench boasts a solid design capable of withstanding high loads, making it Ideal for industrial and workshop tasks. Its unique head, angled at 85 degrees, allows for enhanced gripping power and access to tight spaces. The self-gripping teeth that are strategically offset against the direction of rotation ensure secure handling, while the drop-forged and fully tempered construction guarantees longevity. With a net weight of 2.55 kg and a total length of 580 mm, this tool is not only sturdy but also easy to manoeuvre, ensuring efficiency during use.
Particularly solid design for high load capacity
Constructed from GEDORE special chrome vanadium steel for durability
Drop forged and fully tempered for optimal strength
Teeth inductively hardened for enhanced grip and longevity
Self gripping teeth offset against direction of rotation for secure handling
Roll nut design prevents loss during use
Lightweight design facilitates ease of use
Total length of 580 mm accommodates various pipe sizes
Non sparking design ensures safety in flammable environments
Related links
- Gedore 1-Piece Pipe Wrench Angled head, 760mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 280mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 430mm Overall
- Gedore 1-Piece Pipe Wrench Angled head, 670mm Overall
- Bosch 1600A02W3T 1-Piece Pipe Wrench Angled head, 425mm Overall
- Facom PWF250GPF 1-Piece Plier Wrench Angled head, 250mm Overall
- Gedore 1-Piece Circlip Plier 40mm Jaw
- Gedore 1-Piece Combination Plier 46mm Jaw
