Gedore 1-Piece Pipe Wrench Angled head, 760mm Overall

Image representative of range

Subtotal (1 unit)*

€283.56

(exc. VAT)

€348.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€283.56

*price indicative

RS Stock No.:
608-612
Mfr. Part No.:
6437770
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Pipe Wrench

Number of Pieces

1

Overall Length

760mm

Handle Type

Straight

Material

Chrome Vanadium Steel

Jaw Opening

130mm

Jaw Style

Angled head

Standards/Approvals

DIN 5234 Form A

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
AT
The Gedore Pipe wrench is a robust and reliable tool designed for high-load applications. Crafted from specially formulated chrome-vanadium steel, it boasts a solid design that ensures durability and strength. Designed in accordance with DIN 5234 Form A, the tool features an angled head at 85°, providing better accessibility and grip on pipes. The drop-forged construction, along with the fully tempered body and inductively hardened teeth, allows for effective self-gripping action. This wrench is essential for professionals seeking a dependable tool for plumbing and mechanical tasks, offering both functionality and longevity.

Accordance to DIN 5234 Form A for professional compliance

Constructed from high quality chrome vanadium steel for durability

Drop forged and fully tempered for added strength

Inductively hardened teeth ensure reliable grip and longevity

Self gripping design offsets teeth against rotation, enhancing performance

Stove enamelled blue surface for resistance to wear and corrosion

Unique roll nut design prevents loss during use

Designed for high load applications, making it an Ideal choice for heavy duty tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy