RS PRO Cable Cutter, 40mm Jaw

Subtotal (1 unit)*

€15.81

(exc. VAT)

€19.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€15.81

*price indicative

RS Stock No.:
616-312
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Cutter

VDE/1000V Approved

No

Handle Type

Anti-Slip, Bi-Material, Dolphin

ESD Safe

No

Material

HCS

Jaw Length

40mm

Finish

Anti-Reflection Phosphated

Non-Sparking

No

Height Safe

No

COO (Country of Origin):
IT

RS PRO 165 mm Cable Cutting Plier, Anti-Slip Handle


The RS PRO 165 mm Cable Cutting Plier is designed for precision and efficiency in cutting cables. Made from high carbon steel, it ensures durability and long-lasting performance. The anti-slip, bi-material handle provides a comfortable grip, making it Ideal for extended use in various industrial settings.

Features and Benefits


High Carbon Steel Construction: Offers exceptional strength and durability for cutting tasks
Anti-Slip Handle: Ensures a secure grip, reducing the risk of accidents
Bi-Material Handle: Provides enhanced comfort during prolonged use
Dolphin Handle Design: Facilitates ergonomic handling and reduces hand fatigue
40 mm Jaw Length: Suitable for a range of cable sizes
Anti-Reflection Phosphating Finish: Minimises glare and enhances visibility during use

Applications


Electrical installations
Telecommunications
Automotive repair
Industrial maintenance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy