Bahco 2971G-250 1-Piece Slip Joint Pliers, 250mm Overall Round, 40mm Jaw

Subtotal (1 unit)*

€22.73

(exc. VAT)

€27.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.73

*price indicative

RS Stock No.:
281-9163
Mfr. Part No.:
2971G-250
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Slip Joint Pliers

Sub Type

Slip Joint Pliers

Number of Pieces

1

Number of Positions

7

Overall Length

250mm

Material

Steel

ESD Safe

No

Handle Type

Dual Component

Jaw Length

40mm

Jaw Opening

40mm

Finish

Phosphate

Jaw Style

Round

Standards/Approvals

No

Non-Sparking

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Box Joint Water Pump Pliers, equipped with dual-component handles and a phosphate finish, are crafted from high-performance alloy steel and undergo anti-corrosion treatment, ensuring durability and resistance against corrosion for prolonged and reliable use.

Simple box-joint operation

7 Jaw positions

Ground jaw faces, teeth induction hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy