RS PRO 1-Piece Long Nose Plier Long Nose, 200mm Overall VDE/1000V Approved
- RS Stock No.:
- 847-3724
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€36.60
(exc. VAT)
€45.02
(inc. VAT)
In Stock
- Plus 62 unit(s) shipping from 09 November 2026
- Plus 216 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.60 |
*price indicative
- RS Stock No.:
- 847-3724
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Long Nose Plier | |
| Sub Type | Flat Nose | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Ergonomic | |
| Finish | Polished | |
| Jaw Style | Long Nose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Long Nose Plier | ||
Sub Type Flat Nose | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Handle Type Ergonomic | ||
Finish Polished | ||
Jaw Style Long Nose | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO VDE Insulated Chrome Vanadium Steel Pliers, Long Nose, 200 mm Overall Length
Use these long nose pliers from RS PRO to grip small objects or reach awkward spaces. The versatile tool is suitable for many applications, from electrical work to crafting.
This component is made from chromium-vanadium steel, which gives it excellent hardness so it won't break when put under pressure. Its ergonomically designed handle provides an ultra-comfortable grip and is coated in polypropylene (PP) rubber that won't slide in your hand for reliability and safety. This rubber material has good tensile strength that makes it resistant to wear, even when the tool is used frequently.
Keep these pliers in your toolbox for crimping or bending wires. They're safe to use with live or energised current, as their insulation is Verband der Elektrotechnik (VDE) certified. This means it meets the safety and quality standards for electrical tools.
Features and Benefits
• Made from chrome vanadium steel (Cr-V metal)
• Overall length of 200 mm
• Straight tip, long nose pliers type
• VDE 1000 V approved
Related links
- Facom 1-Piece Long Nose Plier Long Nose 69mm Jaw
- CK T39076A 200-RND 1-Piece Plier Long Nose, 200mm Overall VDE/1000V Approved
- Ega-Master 62340 1-Piece Plier Long Nose 80mm Jaw
- Gedore 1552120 1-Piece Long Nose Plier Long 200mm Overall VDE/1000V Approved 7mm Jaw
- Bahco Long Nose Plier Snipe Nose 70mm Jaw
- Bahco Long Nose Plier Bent Nose 65mm Jaw
- Ega-Master 76592 Plier Long Nose 80mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth, 200mm Overall VDE/1000V Approved
