SAM 1-Piece Plier, 139mm Overall Bent Nose
- RS Stock No.:
- 667-202
- Mfr. Part No.:
- 191-10A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€24.95
(exc. VAT)
€30.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.95 |
*price indicative
- RS Stock No.:
- 667-202
- Mfr. Part No.:
- 191-10A
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 139mm | |
| Handle Type | Comfort Grip | |
| Material | Chrome Vanadium Steel | |
| Circlip Size Range | 8 → 140 mm | |
| Finish | Polished Chrome | |
| Jaw Style | Bent Nose | |
| Jaw Shape | 90° Angled Nose | |
| Standards/Approvals | NF E73-130 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 139mm | ||
Handle Type Comfort Grip | ||
Material Chrome Vanadium Steel | ||
Circlip Size Range 8 → 140 mm | ||
Finish Polished Chrome | ||
Jaw Style Bent Nose | ||
Jaw Shape 90° Angled Nose | ||
Standards/Approvals NF E73-130 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Chrome-plated 90° elbowed nose inner circlips pliers are expertly designed for the precise handling of circlips, ensuring secure grip and optimal performance. Crafted from high-quality steel with a chrome-vanadium finish, these pliers excel in durability and reliability, making them an essential tool for professionals and DIY enthusiasts alike. The unique elbowed nose design allows for easy manoeuvrability in tight spaces, while the polished chromed finish enhances both aesthetics and functionality. Ideal for use with circlips ranging from 8mm to 13mm in diameter, these pliers are a must-have for any toolkit, ensuring that you can tackle a variety of tasks with confidence and ease.
Manufactured from chrome vanadium steel for exceptional strength and longevity
Elbowed nose design provides superior access to confined spaces
Polished chrome finish for improved corrosion resistance and ease of cleaning
Lightweight construction at just 100g making it easy to handle during extended use
Nozzle diameter of 0.9mm ensures precision when working with small circlips
Capable of handling circlips with a minimum capacity of 8mm and a maximum capacity of 13mm
Guaranteed by SAM TOOL reflecting high confidence in quality and performance
Related links
- SAM 1-Piece Circlip Plier, 139mm Overall ESD Safe
- SAM 1-Piece Circlip Plier, 139mm Overall External ESD Safe
- Knipex 1-Piece Circlip Plier, 125mm Overall Bent Nose
- BETA 1-Piece Circlip Plier 33mm Jaw
- BETA 1-Piece Circlip Plier 22mm Jaw
- Teng Tools MBE473-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
- BETA 1-Piece Circlip Plier 20mm Jaw
- BETA 1-Piece Circlip Plier 19mm Jaw
