BETA 1-Piece Circlip Plier, 220mm Overall Bent Nose, 33mm Jaw
- RS Stock No.:
- 233-1266
- Mfr. Part No.:
- 1038 220
- Manufacturer:
- BETA
Subtotal (1 unit)*
€41.02
(exc. VAT)
€50.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.02 |
*price indicative
- RS Stock No.:
- 233-1266
- Mfr. Part No.:
- 1038 220
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 220mm | |
| ESD Safe | No | |
| Handle Type | Polyvinyl Chloride | |
| Material | Polyvinyl Chloride | |
| Jaw Length | 33mm | |
| Circlip Size Range | 40 → 200 mm | |
| Finish | Chrome | |
| Jaw Shape | Bent | |
| Jaw Style | Bent Nose | |
| Standards/Approvals | UNI 7915, DIN 5254 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 220mm | ||
ESD Safe No | ||
Handle Type Polyvinyl Chloride | ||
Material Polyvinyl Chloride | ||
Jaw Length 33mm | ||
Circlip Size Range 40 → 200 mm | ||
Finish Chrome | ||
Jaw Shape Bent | ||
Jaw Style Bent Nose | ||
Standards/Approvals UNI 7915, DIN 5254 | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA external circle has bent pattern, and 90° PVC-coated handles.
Overall length 220mm
Related links
- BETA 1-Piece Circlip Plier 12mm Jaw
- Teng Tools MBE473-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
- Teng Tools MBE471-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
- BETA 1-Piece Circlip Plier 22mm Jaw
- BETA 1-Piece Circlip Plier 12mm Jaw
- BETA 1-Piece Circlip Plier 19mm Jaw
- BETA 1-Piece Circlip Plier 20mm Jaw
- BETA 1-Piece Circlip Plier 19mm Jaw
