BETA 1-Piece Circlip Plier, 210mm Overall Bent Nose, 22mm Jaw
- RS Stock No.:
- 233-1246
- Mfr. Part No.:
- 1034 210
- Manufacturer:
- BETA
Subtotal (1 unit)*
€39.42
(exc. VAT)
€48.49
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.42 |
*price indicative
- RS Stock No.:
- 233-1246
- Mfr. Part No.:
- 1034 210
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 210mm | |
| Handle Type | Polyvinyl Chloride | |
| ESD Safe | No | |
| Material | PVC | |
| Jaw Length | 22mm | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Chrome | |
| Jaw Style | Bent Nose | |
| Jaw Shape | Bent | |
| Standards/Approvals | UNI 7914 DIN 5256 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 210mm | ||
Handle Type Polyvinyl Chloride | ||
ESD Safe No | ||
Material PVC | ||
Jaw Length 22mm | ||
Circlip Size Range 40 → 100 mm | ||
Finish Chrome | ||
Jaw Style Bent Nose | ||
Jaw Shape Bent | ||
Standards/Approvals UNI 7914 DIN 5256 | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA internal circle has bent pattern, and 90° PVC-coated handles.
Overall length 210mm
