Bosch 1600A02NE1 1-Piece Combination Plier Straight, 180mm Overall VDE/1000V Approved
- RS Stock No.:
- 673-913
- Mfr. Part No.:
- 1600A02NE1
- Manufacturer:
- Bosch
Image representative of range
Subtotal (1 unit)*
€27.17
(exc. VAT)
€33.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.17 |
*price indicative
- RS Stock No.:
- 673-913
- Mfr. Part No.:
- 1600A02NE1
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| VDE/1000V Approved | Yes | |
| Handle Type | Ergonomic | |
| Material | Chrome Vanadium Steel | |
| Finish | Rust Resistant | |
| Jaw Style | Straight | |
| Standards/Approvals | DIN EN/IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
VDE/1000V Approved Yes | ||
Handle Type Ergonomic | ||
Material Chrome Vanadium Steel | ||
Finish Rust Resistant | ||
Jaw Style Straight | ||
Standards/Approvals DIN EN/IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Insulated, Simple, Convenient VDE Combination Plier is designed for ease of handling, offering a comfortable grip for precise grasping and cutting. Its insulated design ensures safety during electrical tasks, making it an Ideal tool for reliable and efficient cutting.
Durable and robust plier head MADE of chrome vanadium steel
VDE certified up to 1 000 volts according to DIN EN/IEC 60900
Related links
- Knipex 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved
- Bahco 2628S-180 1-Piece Combination Plier 36mm Jaw
- CK T39072A 180-RND 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- Wiha Z01018006SB 1-Piece Combination Plier Extra Long, 180mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier Flat Nose, 180mm Overall VDE/1000V Approved
- Phoenix Contact 1212202 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- SAM 250-18TI 1-Piece Combination Plier Angled head 21mm Jaw
