IRIMO 601-180-1 1-Piece Plier Universal, 180mm Overall
- RS Stock No.:
- 709-002
- Mfr. Part No.:
- 601-180-1
- Manufacturer:
- IRIMO
Image representative of range
Subtotal (1 unit)*
€14.21
(exc. VAT)
€17.48
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.21 |
*price indicative
- RS Stock No.:
- 709-002
- Mfr. Part No.:
- 601-180-1
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| Cutting Capacity | 2 mm | |
| Material | Steel Alloy | |
| Handle Type | Soft Grip | |
| Jaw Opening | 27mm | |
| Finish | Polished | |
| Jaw Style | Universal | |
| Standards/Approvals | ISO 5746 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
Cutting Capacity 2 mm | ||
Material Steel Alloy | ||
Handle Type Soft Grip | ||
Jaw Opening 27mm | ||
Finish Polished | ||
Jaw Style Universal | ||
Standards/Approvals ISO 5746 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Combination pliers are expertly designed to serve both professional tradespeople and DIY enthusiasts. This versatile tool boasts high-performance steel construction, ensuring durability and efficiency during use. With a polished finish and induction-hardened cutting edges, these pliers excel at cutting through both soft and hard wire with ease. The ergonomic soft grip bimaterial handles offer exceptional comfort and control, thereby enhancing precision in various applications. Ideal for a wide range of tasks, these combination pliers combine strength with user-friendliness, making them an essential addition to any toolkit.
Crafted from high-performance steel for long-lasting durability
Induction-hardened cutting edges facilitate effortless cutting of both soft and hard wire
Ergonomic soft grip bimaterial handles provide increased comfort during extended use
Polished finish enhances both appearance and corrosion resistance
Max cutting capacity caters to a diverse range of wire types, ensuring versatility
Standard compliance with ISO 5746 guarantees reliable performance
Lightweight design at 240 g promotes ease of handling without compromising power
Related links
- IRIMO 601-200-1 1-Piece Plier Universal 41.5mm Jaw
- IRIMO 601-160-1 1-Piece Plier Universal 35mm Jaw
- Bahco NS406-180 1-Piece Plier 64mm Jaw
- Knipex 40 04 180 1-Piece Plier, 180mm Overall
- Knipex 1-Piece Plier Wrench 40mm Jaw
- IRIMO 634Q-250-1 1-Piece Plier 47.5mm Jaw
- Knipex 87 51 180 1-Piece Water Pump Plier, 180mm Overall Long
- Knipex 1-Piece Plier Wrench 35mm Jaw
