Phoenix Contact 1756433 1-Piece Plier, 238mm Overall VDE/1000V Approved
- RS Stock No.:
- 767-131
- Mfr. Part No.:
- 1756433
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€53.80
(exc. VAT)
€66.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.80 |
*price indicative
- RS Stock No.:
- 767-131
- Mfr. Part No.:
- 1756433
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 238mm | |
| Handle Type | Ergonomic Grip | |
| Material | Steel | |
| ESD Safe | No | |
| Standards/Approvals | VDE | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 238mm | ||
Handle Type Ergonomic Grip | ||
Material Steel | ||
ESD Safe No | ||
Standards/Approvals VDE | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact combination pliers offer precision and versatility for various tasks. is designed with a notched gripping surface and a crimping mandrel, they are Ideal for professionals seeking reliable tools for electrical work.
VDE tested for safety and reliability during electrical applications
Notched gripping surface ensures a secure grip on materials
Crimping mandrel is designed for use with cable lugs without insulation
Weighs 411 g, balanced for ease of use over extended periods
Includes a packaging holder for convenient sales display
Related links
- Facom 180.VSE 1-Piece Plier, 250mm Overall VDE/1000V Approved
- Ega-Master 76595 1-Piece Plier 25mm Jaw
- Facom 391.16AVSE 1-Piece Plier 70mm Jaw
- CK T39076A 200-RND 1-Piece Plier Long Nose, 200mm Overall VDE/1000V Approved
- Ega-Master 62340 1-Piece Plier Long Nose 80mm Jaw
- Phoenix Contact 1-Piece Plier, 188mm Overall VDE/1000V Approved
- SAM 232-18TI-FME 1-Piece Plier Set 21mm Jaw
- SAM Z-239-C 1-Piece Plier Long Nose, 235mm Overall VDE/1000V Approved
