Facom 391.16AVSE 1-Piece Plier, 165 Overall VDE/1000V Approved, 70mm Jaw
- RS Stock No.:
- 267-5723
- Mfr. Part No.:
- 391.16AVSE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€100.41
(exc. VAT)
€123.50
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.41 |
*price indicative
- RS Stock No.:
- 267-5723
- Mfr. Part No.:
- 391.16AVSE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Cutting Capacity | Copper Wire 3.5 Mm | |
| Overall Length | 165 | |
| ESD Safe | No | |
| Material | Steel | |
| Jaw Length | 70mm | |
| Finish | Burnished | |
| Standards/Approvals | ASME B107.500, NF ISO 5749, DIN ISO 5749, ISO 5749 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Cutting Capacity Copper Wire 3.5 Mm | ||
Overall Length 165 | ||
ESD Safe No | ||
Material Steel | ||
Jaw Length 70mm | ||
Finish Burnished | ||
Standards/Approvals ASME B107.500, NF ISO 5749, DIN ISO 5749, ISO 5749 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom insulated diagonal cutting plier that has embedded meshing model. That having copper cutting diameter 3.5 mm. That Insulation safety with colour coding.
Finish burnished head
Related links
- Bahco Long Nose Plier Snipe Nose 70mm Jaw
- Bahco 7224S 1-Piece Plier 40mm Jaw
- Ega-Master 76595 1-Piece Plier 25mm Jaw
- Ega-Master 62479 1-Piece Plier 60mm Jaw
- Ega-Master 76598 1-Piece Plier 21mm Jaw
- Ega-Master 62340 1-Piece Plier Long Nose 80mm Jaw
- Ega-Master 62343 1-Piece Plier 25mm Jaw
- SAM 232-18TI-FME 1-Piece Plier Set 21mm Jaw
