CK 6-Piece Combination Plier Combination, 200mm Overall
- RS Stock No.:
- 794-281
- Mfr. Part No.:
- T3621B 8
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€20.66
(exc. VAT)
€25.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.66 |
*price indicative
- RS Stock No.:
- 794-281
- Mfr. Part No.:
- T3621B 8
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Combination Plier | |
| Number of Pieces | 6 | |
| Cutting Capacity | 4 mm | |
| Overall Length | 200mm | |
| Handle Type | PVC Grip | |
| Material | Alloy Steel | |
| Jaw Style | Combination | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 5746 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Combination Plier | ||
Number of Pieces 6 | ||
Cutting Capacity 4 mm | ||
Overall Length 200mm | ||
Handle Type PVC Grip | ||
Material Alloy Steel | ||
Jaw Style Combination | ||
Non-Sparking No | ||
Standards/Approvals ISO 5746 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Classic combination plier is designed for precise gripping and cutting tasks, making it an essential tool for both professionals and DIY enthusiasts, with a generous length of 200mm to enhance usability.
Induction hardened jaws ensure outstanding long-term performance
High alloy steel construction provides exceptional strength and durability
Polished and lacquered heads offer effective corrosion protection
Wipe clean PVC handles enhance convenience during use
Precision-engineered jaws deliver exceptional grip for various tasks
Related links
- CK 6-Piece Combination Plier Combination, 180mm Overall
- CK 6-Piece Combination Plier Combination, 160mm Overall
- CK 3-Piece Combination Plier Combination, 200mm Overall
- CK T39072A 200-RND 1-Piece Combination Plier Combination, 200mm Overall VDE/1000V Approved
- Phoenix Contact 1212817 6-Piece Combination Plier, 200mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier Standard 30mm Jaw
- Bahco Combination Plier Combination, 200mm Overall
- Knipex 1-Piece Combination Plier, 200mm Overall
