CK 6-Piece Combination Plier Combination, 180mm Overall
- RS Stock No.:
- 794-280
- Mfr. Part No.:
- T3621B 7
- Manufacturer:
- CK
Subtotal (1 unit)*
€21.88
(exc. VAT)
€26.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.88 |
*price indicative
- RS Stock No.:
- 794-280
- Mfr. Part No.:
- T3621B 7
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Combination Plier | |
| Number of Pieces | 6 | |
| Overall Length | 180mm | |
| Cutting Capacity | 4.0 mm | |
| Material | Steel | |
| Handle Type | PVC Grip | |
| Jaw Style | Combination | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 5746 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Combination Plier | ||
Number of Pieces 6 | ||
Overall Length 180mm | ||
Cutting Capacity 4.0 mm | ||
Material Steel | ||
Handle Type PVC Grip | ||
Jaw Style Combination | ||
Non-Sparking No | ||
Standards/Approvals ISO 5746 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Classic combination plier is a robust hand tool designed to provide exceptional utility in gripping and cutting tasks.
Induction hardened jaws ensure long-term performance
Manufactured from high alloy steel for durability and strength
Polished and lacquered heads offer corrosion protection
Wipe clean PVC handles enhance user convenience
Precision engineered jaws deliver outstanding grip
Extra long cutting edges allow for increased cutting capacity
Related links
- CK 6-Piece Combination Plier Combination, 200mm Overall
- CK 6-Piece Combination Plier Combination, 160mm Overall
- CK 3-Piece Combination Plier Combination, 180mm Overall
- CK T39072A 180-RND 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- NWS 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- Phoenix Contact 1212808 6-Piece Combination Plier, 180mm Overall VDE/1000V Approved
- Bahco Combination Plier Combination, 180mm Overall
- CK 6-Piece Combination Spanner Set 17 12 15, Chrome Vanadium Steel
