CK 3-Piece Combination Plier Combination, 200mm Overall
- RS Stock No.:
- 794-299
- Mfr. Part No.:
- T3867 8
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€40.57
(exc. VAT)
€49.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.57 |
*price indicative
- RS Stock No.:
- 794-299
- Mfr. Part No.:
- T3867 8
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Combination Plier | |
| Number of Pieces | 3 | |
| Cutting Capacity | 4 mm | |
| Overall Length | 200mm | |
| Handle Type | Ergonomic | |
| Material | Alloy Steel | |
| Jaw Style | Combination | |
| Standards/Approvals | ISO5746 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Combination Plier | ||
Number of Pieces 3 | ||
Cutting Capacity 4 mm | ||
Overall Length 200mm | ||
Handle Type Ergonomic | ||
Material Alloy Steel | ||
Jaw Style Combination | ||
Standards/Approvals ISO5746 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK RedLine Combination Plier offers precision handling for various cutting tasks. Its design ensures comfort and control, making it an essential tool for professionals and DIY enthusiasts alike.
Two-component, ergonomic design enhances comfort and control
Induction-hardened jaws provide exceptional long-term performance
Optimised cutting jaws deliver superior cutting capabilities
Crafted from special alloy steel for remarkable strength and durability
Cuts a variety of wire with specified capacities for different hardness levels
Accommodates a length of 200 mm for versatile usage
Related links
- CK 3-Piece Combination Plier Combination, 180mm Overall
- CK 3-Piece Combination Plier Combination, 160mm Overall
- CK 6-Piece Combination Plier Combination, 200mm Overall
- CK T39072A 200-RND 1-Piece Combination Plier Combination, 200mm Overall VDE/1000V Approved
- Bahco Combination Plier Combination, 200mm Overall
- Knipex 1-Piece Combination Plier Standard 30mm Jaw
- NWS NW784 3-Piece Combination Plier Combination Plier
- Facom 3-Piece Combination Plier Straight 20mm Jaw ESD Safe
