Wiha 43333 1-Piece Side cutter, 160mm Overall
- RS Stock No.:
- 280-5956
- Distrelec Article No.:
- 301-73-956
- Mfr. Part No.:
- 43333
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€27.56
(exc. VAT)
€33.90
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.56 |
*price indicative
- RS Stock No.:
- 280-5956
- Distrelec Article No.:
- 301-73-956
- Mfr. Part No.:
- 43333
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Sub Type | Dynamic Joint 160 mm | |
| Product Type | Side cutter | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| ESD Safe | No | |
| Handle Type | Ergonomic | |
| Standards/Approvals | DIN ISO 5749 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Sub Type Dynamic Joint 160 mm | ||
Product Type Side cutter | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
ESD Safe No | ||
Handle Type Ergonomic | ||
Standards/Approvals DIN ISO 5749 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Wiha Tools cutter is an industrial diagonal cutters with Dynamic Joint. It is 160 mm in length. The diagonal cutters Industrial by Wiha prove themselves to be robust, all-rounder pliers. The plier joint with DynamicJoint ensures hand force is optimally applied when cutting, providing up to 40 percent greater cutting force.
Fatigue-proof work
Provide a clean cut edge
Compliance with DIN ISO 5749
Reduces effort required for cutting
Ergonomically shaped plier handle ensures comfortable
Related links
- Bahco 2101S-160 1-Piece Side cutter 18.1mm Jaw
- Wiha 43240 1-Piece Side cutter, 125mm Overall
- Wiha 26821 1-Piece Side cutter, 115mm Overall
- CK 1-Piece Side cutter Standard, 160mm Overall
- Wiha 43340 1-Piece Side cutter, 180mm Overall Precision Plier VDE/1000V Approved
- CK 1-Piece Side cutter Standard, 140mm Overall
- RS PRO 1-Piece Side Cutter Parallel 25mm Jaw
- Ega-Master 62493 1-Piece Side Cutter Parallel Plier, 200mm Overall
