CK 3-Piece Combination Plier Combination, 160mm Overall
- RS Stock No.:
- 794-297
- Mfr. Part No.:
- T3867 6
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€37.88
(exc. VAT)
€46.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.88 |
*price indicative
- RS Stock No.:
- 794-297
- Mfr. Part No.:
- T3867 6
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Combination Plier | |
| Number of Pieces | 3 | |
| Cutting Capacity | 4 mm | |
| Overall Length | 160mm | |
| Handle Type | Ergonomic | |
| Material | Steel | |
| Jaw Style | Combination | |
| Non-Sparking | No | |
| Standards/Approvals | ISO5746 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Combination Plier | ||
Number of Pieces 3 | ||
Cutting Capacity 4 mm | ||
Overall Length 160mm | ||
Handle Type Ergonomic | ||
Material Steel | ||
Jaw Style Combination | ||
Non-Sparking No | ||
Standards/Approvals ISO5746 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Combination plier is an essential tool designed for precision handling and cutting tasks. Its ergonomic design ensures optimal comfort and control in various applications.
Two-component ergonomic design with anti-slip horns for enhanced comfort
Induction hardened jaws deliver exceptional long-term performance
Optimised geometry in cutting jaws ensures superior cutting efficiency
Manufactured from special alloy steel, drop forged for strength and durability
Complies with ISO5746 standards for reliable performance
Related links
- CK 6-Piece Combination Plier Combination, 160mm Overall
- CK 3-Piece Combination Plier Combination, 200mm Overall
- CK 3-Piece Combination Plier Combination, 180mm Overall
- CK T39072A 160-RND 1-Piece Combination Plier Combination, 160mm Overall VDE/1000V Approved
- Bahco Combination Plier Combination, 160mm Overall
- Ega-Master 70530 1-Piece Combination Plier, 160mm Overall
- Knipex 1-Piece Combination Plier, 160mm Overall
- Bahco 2628G 1-Piece Combination Plier 33mm Jaw
