CK 3-Piece Plier Combination, 270mm Overall
- RS Stock No.:
- 794-296
- Mfr. Part No.:
- T3866
- Manufacturer:
- CK
Subtotal (1 unit)*
€58.47
(exc. VAT)
€71.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.47 |
*price indicative
- RS Stock No.:
- 794-296
- Mfr. Part No.:
- T3866
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Plier | |
| Number of Pieces | 3 | |
| Overall Length | 270mm | |
| Handle Type | Rounded | |
| Material | Steel | |
| Finish | Polished | |
| Jaw Style | Combination | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Plier | ||
Number of Pieces 3 | ||
Overall Length 270mm | ||
Handle Type Rounded | ||
Material Steel | ||
Finish Polished | ||
Jaw Style Combination | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Fencing plier is designed for precision and durability, ensuring reliable performance for various fencing applications. This essential tool provides a combination of strength and ease of use for both professionals and DIY enthusiasts.
Made of high quality steel, drop forged for enhanced durability
Polished surface for corrosion resistance and easy maintenance
Equipped with comfortable red PVC handles for improved grip
Length of 270 mm offers excellent leverage during use
Designed without applicable health and safety risks
Related links
- CK 3-Piece Combination Plier Combination, 180mm Overall
- CK 3-Piece Combination Plier Combination, 160mm Overall
- CK 3-Piece Combination Plier Combination, 200mm Overall
- CK 3-Piece Plier, 250mm Overall Heat-Treated Jaw
- CK 3-Piece Plier Set
- CK 3-Piece Long Nose Plier Serrated 75mm Jaw
- CK 3-Piece Long Nose Plier Serrated, 200mm Overall
- Stanley Combination Spanner 17 mm, 270mm Overall
