CK 3-Piece Combination Plier Combination, 180mm Overall

Subtotal (1 unit)*

€39.36

(exc. VAT)

€48.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.36

*price indicative

RS Stock No.:
794-298
Mfr. Part No.:
T3867 7
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Combination Plier

Number of Pieces

3

Overall Length

180mm

Cutting Capacity

4 mm

Handle Type

Ergonomic

Material

Steel

Jaw Style

Combination

Standards/Approvals

ISO5746

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK RedLine Combination Plier is designed for precision cutting and gripping tasks, delivering reliable performance for both professionals and DIY enthusiasts alike.

Ergonomic two-component design with anti-slip horns enhances user comfort and control

Induction-hardened jaws provide outstanding long-term cutting performance

Optimised cutting geometry ensures superior wire cutting capabilities

Constructed from special alloy steel for exceptional strength and durability

Complies with ISO5746 standards for increased reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy