CK 1-Piece Flat Nose Plier Serrated, 180mm Overall
- RS Stock No.:
- 796-158
- Mfr. Part No.:
- T3627B 7
- Manufacturer:
- CK
Subtotal (1 unit)*
€36.40
(exc. VAT)
€44.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.40 |
*price indicative
- RS Stock No.:
- 796-158
- Mfr. Part No.:
- T3627B 7
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Classic | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| Material | Steel | |
| Handle Type | PVC Grip | |
| Finish | Polished | |
| Jaw Style | Serrated | |
| Nose Angle | 0° | |
| Standards/Approvals | ISO 5745 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Classic | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
Material Steel | ||
Handle Type PVC Grip | ||
Finish Polished | ||
Jaw Style Serrated | ||
Nose Angle 0° | ||
Standards/Approvals ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Classic side cutter is a heavy-duty hand tool designed for cutting various wire types with ease and precision.
Induction hardened jaws enhance long-term performance
Made from high alloy steel, drop forged for exceptional strength
Polished heads with lacquer protect against corrosion
Wipe clean PVC handles offer added convenience
High leverage design increases cutting capacity effectively
Complies with ISO 5749 standards for reliability
Related links
- Bahco 2979 1-Piece Flat Nose Plier Serrated 12mm Jaw
- CK T3777 1-Piece Flat Nose Plier Serrated 40mm Jaw
- CK T3772 1 1-Piece Flat Nose Plier Serrated 23mm Jaw
- CK T3770D 120 1-Piece Flat Nose Plier Smooth 22mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier Serrated 75mm Jaw
- SES Sterling 1-Piece Bushing Plier Serrated, 180mm Overall
- Facom 1-Piece Flat Nose Plier Serrated, 200mm Overall
- RS PRO 1-Piece Flat Nose Plier Serrated 19mm Jaw
