SES Sterling 1-Piece Bushing Plier Serrated, 180mm Overall
- RS Stock No.:
- 162-5436
- Mfr. Part No.:
- 06550001000
- Manufacturer:
- SES Sterling
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€125.44
(exc. VAT)
€154.29
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €125.44 |
| 5 - 9 | €119.18 |
| 10 + | €115.39 |
*price indicative
- RS Stock No.:
- 162-5436
- Mfr. Part No.:
- 06550001000
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Bushing Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| Material | Polyamide | |
| Handle Type | Comfort Grip | |
| Jaw Style | Serrated | |
| Standards/Approvals | RoHS, V2 UL94 (internal test)) | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Bushing Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
Material Polyamide | ||
Handle Type Comfort Grip | ||
Jaw Style Serrated | ||
Standards/Approvals RoHS, V2 UL94 (internal test)) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Strain Relief Bushing Assembly Tool
Strain relief bushing pliers for installing strain relief bushings/ grommets into enclosures, cabinets, partitions etc. These pliers are adjustable making them suitable for a wide range of small to medium sized strain relief bushes. Helps prevent potential damage to the strain relief grommet or panel that can be caused by improper installtion.
Related links
- CK 1-Piece Flat Nose Plier Serrated, 180mm Overall
- Bahco 2979 1-Piece Flat Nose Plier Serrated 12mm Jaw
- Teng Tools SLP3180 1-Piece Plier Curved 180mm Overall
- SES Sterling SES-4010 Series Insulated Insulated 0.15 → 1 mm, 180mm Overall
- SES Sterling SES-4010 Series Insulated Insulated 1.5 → 6 mm, 180mm Overall
- SES Sterling SES-4010 Series Insulated Insulated 0.5 → 4 mm, 180mm Overall
- Teng Tools Water Pump Plier 22mm Jaw
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 36801000931
