CK 1-Piece Long Nose Plier Serrated, 170mm Overall, 75mm Jaw
- RS Stock No.:
- 104-4685
- Manufacturer:
- CK
Subtotal (1 unit)*
€44.66
(exc. VAT)
€54.93
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.66 |
*price indicative
- RS Stock No.:
- 104-4685
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Long Nose Plier | |
| Sub Type | Snipe Nose | |
| Number of Pieces | 1 | |
| Overall Length | 170mm | |
| Handle Type | Ergonomic | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 75mm | |
| Finish | Matt Chrome | |
| Nose Angle | 45° | |
| Jaw Style | Serrated | |
| Standards/Approvals | Wire Stripping Pliers-DIN ISO 5232, Combination Pliers-DIN ISO 5746, Snipe Nose Pliers-DIN ISO 5745, Side cutters-DIN ISO 5749 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Long Nose Plier | ||
Sub Type Snipe Nose | ||
Number of Pieces 1 | ||
Overall Length 170mm | ||
Handle Type Ergonomic | ||
Material Chrome Vanadium Steel | ||
Jaw Length 75mm | ||
Finish Matt Chrome | ||
Nose Angle 45° | ||
Jaw Style Serrated | ||
Standards/Approvals Wire Stripping Pliers-DIN ISO 5232, Combination Pliers-DIN ISO 5746, Snipe Nose Pliers-DIN ISO 5745, Side cutters-DIN ISO 5749 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Snipenose Pliers
A range of high quality, general purpose, engineers pliers and nippers
Induction hardened with a natural finish to ensure a long, reliable working life
Ergonomically designed bow handles provide maximum leverage and comfort
Shock resistant cutting jaws
Note
These tools are not guaranteed insulated and should not be used on or near energised systems. For suitable tools, see Electrically Insulated Safety tools also in this section.
Related links
- CK 3-Piece Long Nose Plier Serrated 75mm Jaw
- Bernstein 3-245-16 1-Piece Long Nose Plier Serrated 75mm Jaw ESD Safe
- Bernstein 3-245-13 1-Piece Long Nose Plier Serrated 75mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier Serrated, 170mm Overall
- Facom 1-Piece Round Nose Plier Serrated, 170mm Overall VDE/1000V Approved
- Teng Tools 1-Piece Gripping Plier Serrated, 170mm Overall
- CK 1-Piece Long Nose Plier Snipe Nose 40mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier 23mm Jaw ESD Safe
