CK 5-Piece Wrench Concave, 250mm Overall
- RS Stock No.:
- 796-160
- Mfr. Part No.:
- T3630 10
- Manufacturer:
- CK
Subtotal (1 unit)*
€40.08
(exc. VAT)
€49.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.08 |
*price indicative
- RS Stock No.:
- 796-160
- Mfr. Part No.:
- T3630 10
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Wrench | |
| Number of Pieces | 5 | |
| Overall Length | 250mm | |
| Jaw Opening | 50mm | |
| Finish | Epoxy | |
| Jaw Style | Concave | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Wrench | ||
Number of Pieces 5 | ||
Overall Length 250mm | ||
Jaw Opening 50mm | ||
Finish Epoxy | ||
Jaw Style Concave | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Self grip wrench is an essential tool designed for maximum versatility, perfect for gripping and manipulating round profiles with ease. Its robust construction ensures durability, making it an Ideal choice for professionals and DIY enthusiasts alike.
Forged chrome vanadium jaws provide exceptional strength and durability
Concave jaws are specifically designed for effective grip on round profiles
Incorporates integral wire cutting blades for added functionality
Epoxy coating offers superior corrosion protection for longevity
Related links
- CK 5-Piece Wrench Straight, 250mm Overall
- CK 6-Piece Wrench Curved 250mm Overall
- CK 5 Piece Essential Tool Kit Tool Kit with Pouch VDE/1000V Approved
- CK 5-Piece MULTI-TOOL SETS for use with Wood
- CK 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- CK 5 Piece Tool Termination Kit with Pouch VDE/1000V Approved
- CK 5 piece T Imperial Hex Key Set, Hex size 3 → 6 mm
- CK 5-Piece Twist Set for Wood 4 mm Min, HSS Bits
