Teng Tools SLP3160 1-Piece Plier Curved, Serrated, 160mm Overall
- RS Stock No.:
- 809-186
- Mfr. Part No.:
- SLP3160
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€54.36
(exc. VAT)
€66.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.36 |
*price indicative
- RS Stock No.:
- 809-186
- Mfr. Part No.:
- SLP3160
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| Material | Stainless Steel | |
| Finish | Matt | |
| Jaw Style | Curved, Serrated | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
Material Stainless Steel | ||
Finish Matt | ||
Jaw Style Curved, Serrated | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools self-locking plier delivers exceptional gripping power and precision. Designed for use in challenging environments, it combines strength and durability with a secure locking mechanism for versatile applications.
Serrated jaw enhances grip for improved performance
Constructed from high-grade stainless steel, suitable for special environments
Features a three-step lock function for precise gripping
Hot drop forged for superior strength and durability
Dimensions: 160 mm length, net weight 37 g
Related links
- Teng Tools SLP3180 1-Piece Plier Curved 180mm Overall
- Teng Tools 409 1-Piece Plier Curved, 300mm Overall
- Bahco TAH2430G-160 1-Piece Plier Serrated 51mm Jaw
- Facom 1-Piece Round Nose Plier Serrated, 160mm Overall
- Expert by Facom 1-Piece Long Nose Plier Serrated 70mm Jaw
- Teng Tools 404-6S 1-Piece Plier Narrow 160mm Jaw
- Bahco 2430G 5-Piece Long Nose Plier Serrated 51mm Jaw
- Teng Tools MB463-6 1-Piece Plier Bent 160mm Jaw ESD Safe
