Teng Tools SLP3180 1-Piece Plier Curved, Serrated, 180mm Overall
- RS Stock No.:
- 809-187
- Mfr. Part No.:
- SLP3180
- Manufacturer:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 809-187
- Mfr. Part No.:
- SLP3180
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| Material | Stainless Steel | |
| Finish | Matt | |
| Jaw Style | Curved, Serrated | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
Material Stainless Steel | ||
Finish Matt | ||
Jaw Style Curved, Serrated | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools self-locking plier is a versatile gripping tool designed for improved handling and precise work. It features a three-step lock function and is crafted from special grade stainless steel, Ideal for demanding environments.
Serrated jaw enhances grip for secure handling
Constructed from high-quality stainless steel for durability
Three-step lock function allows for adjustable gripping pressure
Precision joint construction ensures utmost control and accuracy
Hot drop forged for exceptional strength and robustness
Designed for use in specialised environments
Related links
- Teng Tools SLP3160 1-Piece Plier Curved 160mm Overall
- Teng Tools 409 1-Piece Plier Curved, 300mm Overall
- CK 1-Piece Flat Nose Plier Serrated, 180mm Overall
- SES Sterling 1-Piece Bushing Plier Serrated, 180mm Overall
- Teng Tools MB481-7 1-Piece Plier 28mm Jaw
- Bahco 2979 1-Piece Flat Nose Plier Serrated 12mm Jaw
- IRIMO 64A-235-1 1-Piece Plier Curved, 225mm Overall
- Teng Tools 1-Piece Gripping Plier Curved, 105mm Overall
