Teng Tools AT094 1-Piece Plier Bent, 275mm Overall
- RS Stock No.:
- 809-557
- Mfr. Part No.:
- AT094
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€40.08
(exc. VAT)
€49.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.08 |
*price indicative
- RS Stock No.:
- 809-557
- Mfr. Part No.:
- AT094
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Plier | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 275mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Chrome Molybdenum | |
| Jaw Style | Bent | |
| Nose Angle | 45° | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Plier | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 275mm | ||
Handle Type Polyvinyl Chloride | ||
Material Chrome Molybdenum | ||
Jaw Style Bent | ||
Nose Angle 45° | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools gripping pliers provide exceptional reach and control, making them Ideal for intricate tasks in confined spaces. Engineered for precision, these tools enhance work efficiency with their long, 90° angled nose design.
At 275mm, the long nose reaches into recessed areas
The angled nose ensures precise control at awkward angles
Body hardness of HRC43-48 ensures long service life
Vinyl grips enhance comfort, minimising hand fatigue
Multi-functional design supports a variety of tasks
Related links
- Teng Tools MB463-6 1-Piece Plier Bent 160mm Jaw ESD Safe
- Teng Tools MB463-5 1-Piece Plier Bent 140mm Jaw ESD Safe
- Teng Tools MBE473-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
- HAZET 1847/3 1-Piece Plier Bent, 200mm Overall
- Ega-Master 62341 1-Piece Plier Bent Nose 47mm Jaw
- Knipex 38 25 200 1-Piece Plier Bent Nose 73mm Jaw
- ideal-tek PC30E.IT 1-Piece Plier Bent 8mm Jaw ESD Safe
- CK T39070A 200-RND 1-Piece Plier Bent Nose, 200mm Overall VDE/1000V Approved
