Teng Tools Gripping Plier, 250mm Overall Serrated, 30mm Jaw
- RS Stock No.:
- 832-348
- Mfr. Part No.:
- MB481-10T
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€43.44
(exc. VAT)
€53.43
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.44 |
*price indicative
- RS Stock No.:
- 832-348
- Mfr. Part No.:
- MB481-10T
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Gripping Plier | |
| Sub Type | Plier | |
| Overall Length | 250mm | |
| Handle Type | Rubber Grip | |
| Material | Chrome Vanadium | |
| Jaw Length | 30mm | |
| Jaw Opening | 38mm | |
| Finish | Chrome | |
| Jaw Style | Serrated | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Gripping Plier | ||
Sub Type Plier | ||
Overall Length 250mm | ||
Handle Type Rubber Grip | ||
Material Chrome Vanadium | ||
Jaw Length 30mm | ||
Jaw Opening 38mm | ||
Finish Chrome | ||
Jaw Style Serrated | ||
- COO (Country of Origin):
- TW
The Teng Tools Water Pump Plier TPR Grip is engineered for effortless gripping and handling of pipes. Its robust design caters to professional use while ensuring comfort and efficiency during intricate tasks.
Constructed from chrome vanadium steel for durability and strength
Serrated jaws provide enhanced grip on various pipe sizes
TPR grip offers a secure and comfortable handling experience
Jaw opening accommodates sizes ranging from 3mm to 38mm
Related links
- Teng Tools 1-Piece Gripping Plier 30mm Jaw
- Teng Tools Water Pump Plier, 250mm Overall Serrated
- Teng Tools MB482-7Q 1-Piece Plier 35mm Jaw
- Teng Tools Water Pump Plier 22mm Jaw
- Teng Tools 1-Piece Gripping Plier Serrated, 170mm Overall
- Teng Tools Gripping Plier, 275mm Overall
- Teng Tools Gripping Plier, 170mm Overall
- Teng Tools Gripping Plier Straight, 165mm Overall
