Teng Tools MBE470-7 1-Piece Circlip Plier, 185mm Overall Straight
- RS Stock No.:
- 832-350
- Mfr. Part No.:
- MBE470-7
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€37.55
(exc. VAT)
€46.19
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.55 |
*price indicative
- RS Stock No.:
- 832-350
- Mfr. Part No.:
- MBE470-7
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 185mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Bearing Steel, Chrome Vanadium | |
| Circlip Size Range | 19-60 mm | |
| Jaw Shape | Straight | |
| Jaw Style | Straight | |
| Model Number | MBE470-7 | |
| Standards/Approvals | DIN 5254 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 185mm | ||
Handle Type Polyvinyl Chloride | ||
Material Bearing Steel, Chrome Vanadium | ||
Circlip Size Range 19-60 mm | ||
Jaw Shape Straight | ||
Jaw Style Straight | ||
Model Number MBE470-7 | ||
Standards/Approvals DIN 5254 | ||
- COO (Country of Origin):
- TW
The Teng Tools circlip plier is designed for precision handling of inner-type circlips and snap rings. Its robust construction facilitates reliable operation while ensuring an efficient user experience for various applications.
Features an invisible return spring for smoother operation
Constructed with bearing steel tips suitable for heavy-duty use
Non-slip tip angle ensures secure grip on circlips during compression
Made from Durable chrome vanadium material for enhanced longevity
Related links
- Teng Tools MB470-7 1-Piece Circlip Plier, 185mm Overall
- Teng Tools MBE470-9 1-Piece Circlip Plier, 235mm Overall Straight
- Teng Tools MBE470-5 1-Piece Circlip Plier, 135mm Overall Straight
- Knipex 46 31 A22 1-Piece Circlip Plier, 185mm Overall
- Facom 1-Piece Circlip Plier, 185mm Overall Internal ESD Safe
- Facom 1-Piece Circlip Plier, 185mm Overall Bent Nose ESD Safe
- Teng Tools MBE472-7 1-Piece Circlip Plier, 175mm Overall Straight
- Bahco 2171G-180 1-Piece Plier 22mm Jaw
