Teng Tools MBE470-9 1-Piece Circlip Plier, 235mm Overall Straight

Subtotal (1 unit)*

€58.21

(exc. VAT)

€71.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.21

*price indicative

RS Stock No.:
832-351
Mfr. Part No.:
MBE470-9
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

235mm

Material

Bearing Steel, Chrome Vanadium

Handle Type

Polyvinyl Chloride

Circlip Size Range

40-100 mm

Jaw Style

Straight

Jaw Shape

Straight

Model Number

MBE470-9

Standards/Approvals

DIN 5254

COO (Country of Origin):
TW
The Teng Tools circlip plier is an essential tool designed for effectively working with inner-type circlips and snap rings. Engineered for ease of use, it incorporates innovative features to enhance operational efficiency.

Invisible return spring enables effortless operation

Constructed with bearing steel tips for heavy-duty applications

Non-slip tip angle securely holds rings during compression or expansion

Manufactured from Durable chrome vanadium for longevity

Vinyl grip offers comfort and prevents slipping in pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy