Teng Tools MBE471-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
- RS Stock No.:
- 832-355
- Mfr. Part No.:
- MBE471-9
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€58.21
(exc. VAT)
€71.60
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.21 |
*price indicative
- RS Stock No.:
- 832-355
- Mfr. Part No.:
- MBE471-9
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 220mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Bearing Steel, Chrome Vanadium | |
| Circlip Size Range | 40-100 mm | |
| Jaw Shape | Bent | |
| Jaw Style | Bent Nose | |
| Model Number | MBE471-9 | |
| Standards/Approvals | DIN 5254 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 220mm | ||
Handle Type Polyvinyl Chloride | ||
Material Bearing Steel, Chrome Vanadium | ||
Circlip Size Range 40-100 mm | ||
Jaw Shape Bent | ||
Jaw Style Bent Nose | ||
Model Number MBE471-9 | ||
Standards/Approvals DIN 5254 | ||
- COO (Country of Origin):
- TW
The Teng Tools circlip plier is designed for precision handling of inner type circlips or snap rings, proficiently facilitating compression and expansion tasks in mechanical applications.
Ergonomic vinyl grip ensures comfortable handling during demanding jobs
Invisible return spring enhances operation efficiency and ease of use
Constructed from bearing steel tips, providing superior durability for heavy-duty applications
Bent inner tip design secures the circlip firmly, preventing slippage during work
Chrome vanadium construction adds strength and longevity to the tool
Related links
- Teng Tools MBE473-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
- BETA 1-Piece Circlip Plier 33mm Jaw
- Teng Tools MBE471-5 1-Piece Circlip Plier, 125mm Overall Bent Nose
- Teng Tools MBE471-7 1-Piece Circlip Plier, 170mm Overall Bent Nose
- Teng Tools 1-Piece Circlip Plier 29mm Jaw
- Teng Tools MBE473-5 1-Piece Circlip Plier, 125mm Overall Bent Nose
- Teng Tools MBE473-7 1-Piece Circlip Plier, 165mm Overall Bent Nose
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose VDE/1000V Approved ESD Safe
