Teng Tools MBE471-5 1-Piece Circlip Plier, 125mm Overall Bent Nose
- RS Stock No.:
- 832-353
- Mfr. Part No.:
- MBE471-5
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€35.53
(exc. VAT)
€43.70
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.53 |
*price indicative
- RS Stock No.:
- 832-353
- Mfr. Part No.:
- MBE471-5
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 125mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Bearing Steel, Chrome Vanadium | |
| Circlip Size Range | 12-25 mm | |
| Jaw Shape | Bent | |
| Jaw Style | Bent Nose | |
| Model Number | MBE471-5 | |
| Standards/Approvals | DIN 5254 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 125mm | ||
Handle Type Polyvinyl Chloride | ||
Material Bearing Steel, Chrome Vanadium | ||
Circlip Size Range 12-25 mm | ||
Jaw Shape Bent | ||
Jaw Style Bent Nose | ||
Model Number MBE471-5 | ||
Standards/Approvals DIN 5254 | ||
- COO (Country of Origin):
- TW
The Teng Tools circlip plier offers exceptional precision for handling inner type circlips or snap rings. Engineered to facilitate smooth operation, it is an essential tool for professionals dealing with intricate fastening mechanisms.
Invisible return spring provides effortless operation
Crafted with bearing steel tips, designed for heavy-duty applications
Non-slip tip angle secures rings during compression or expansion
Constructed from chrome vanadium for enhanced durability
Vinyl grip ensures comfortable handling and pocket storage
Certified by DIN 5256 for reliability and performance
Related links
- Teng Tools MBE473-5 1-Piece Circlip Plier, 125mm Overall Bent Nose
- Teng Tools MBE471-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
- Teng Tools MBE471-7 1-Piece Circlip Plier, 170mm Overall Bent Nose
- Knipex 1-Piece Circlip Plier, 125mm Overall Bent Nose
- RS PRO 1-Piece Circlip Plier 25mm Jaw
- RS PRO 1-Piece Circlip Plier 38mm Jaw
- Teng Tools 1-Piece Circlip Plier 29mm Jaw
- Teng Tools MBE473-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
