Teng Tools 1-Piece Circlip Plier, 7in Overall Bent Nose, 29mm Jaw
- RS Stock No.:
- 198-1797
- Mfr. Part No.:
- MB471-7
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€32.79
(exc. VAT)
€40.33
(inc. VAT)
Last RS stock
- Final 16 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €32.79 |
*price indicative
- RS Stock No.:
- 198-1797
- Mfr. Part No.:
- MB471-7
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 7in | |
| Handle Type | Comfort Grip | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 29mm | |
| Circlip Size Range | 19 → 60 mm | |
| Finish | Chrome | |
| Jaw Style | Bent Nose | |
| Jaw Shape | Bent | |
| Standards/Approvals | DIN 5254 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 7in | ||
Handle Type Comfort Grip | ||
Material Chrome Vanadium Steel | ||
Jaw Length 29mm | ||
Circlip Size Range 19 → 60 mm | ||
Finish Chrome | ||
Jaw Style Bent Nose | ||
Jaw Shape Bent | ||
Standards/Approvals DIN 5254 | ||
Height Safe No | ||
RoHS Status: Exempt
The Teng Tools MB471-7 series is a 7" bent/offset circlip pliers. It has 1.8mm tip and 19 to 60mm capacity. It can be used use with inner type circlips or snap ring.
Chrome vanadium construction
Return spring for easier use
Vinyl grip for easier use in pockets or tool pouches
Related links
- Teng Tools 1-Piece Circlip Plier 14mm Jaw
- Teng Tools MBE473-7 1-Piece Circlip Plier, 165mm Overall Bent Nose
- GearWrench Circlip Plier, 7in Overall Bent
- Teng Tools MBE473-5 1-Piece Circlip Plier, 125mm Overall Bent Nose
- Teng Tools MBE471-5 1-Piece Circlip Plier, 125mm Overall Bent Nose
- Teng Tools MBE473-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
- Teng Tools MBE471-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
- Teng Tools MBE471-7 1-Piece Circlip Plier, 170mm Overall Bent Nose
