Weller Xcelite LN225N 1-Piece Long Nose Plier Serrated, 127mm Overall, 28.96mm Jaw ESD Safe
- RS Stock No.:
- 868-562
- Mfr. Part No.:
- LN225N
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€24.46
(exc. VAT)
€30.09
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.46 |
*price indicative
- RS Stock No.:
- 868-562
- Mfr. Part No.:
- LN225N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Sub Type | Long Nose Plier | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 1.6 x 2.0 mm | |
| Overall Length | 127mm | |
| VDE/1000V Approved | No | |
| Handle Type | Grip | |
| ESD Safe | Yes | |
| Jaw Length | 28.96mm | |
| Jaw Width | 13.5mm | |
| Nose Angle | 0° | |
| Jaw Style | Serrated | |
| Non-Sparking | No | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Sub Type Long Nose Plier | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 1.6 x 2.0 mm | ||
Overall Length 127mm | ||
VDE/1000V Approved No | ||
Handle Type Grip | ||
ESD Safe Yes | ||
Jaw Length 28.96mm | ||
Jaw Width 13.5mm | ||
Nose Angle 0° | ||
Jaw Style Serrated | ||
Non-Sparking No | ||
Standards/Approvals ESD | ||
- COO (Country of Origin):
- CN
The Weller Xcelite serrated jaw chain nose pliers are designed for precision and durability, making them Ideal for detailed gripping tasks in various projects.
Heavy-duty cutting capability for robust performance
Cushion grips provide enhanced comfort during extended use
ESD safe design protects sensitive electronic components
Short chain nose head style allows for easy access in tight spaces
Compact length of 127 mm ensures optimal control
Related links
- Weller Xcelite LN542N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite NN54VN 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite LN54VN 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite SN54N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite NN542N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite CN255VN 1-Piece Long Nose Plier Serrated 30.99mm Jaw ESD Safe
- Weller Xcelite DN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite CN255GN 1-Piece Long Nose Plier Smooth 30.99mm Jaw ESD Safe
