Weller Xcelite 51CGNN 1-Piece Long Nose Plier Serrated, 152.4mm Overall

Subtotal (1 unit)*

€29.24

(exc. VAT)

€35.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.24

*price indicative

RS Stock No.:
868-722
Mfr. Part No.:
51CGNN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Sub Type

Long Nose Plier

Product Type

Long Nose Plier

Number of Pieces

1

Tip Size

2.4 mm

Overall Length

152.4mm

VDE/1000V Approved

No

ESD Safe

No

Handle Type

Grip

Jaw Width

17.5mm

Jaw Style

Serrated

Nose Angle

0°

Non-Sparking

No

COO (Country of Origin):
CN
The Weller Xcelite gripping and looping plier designed for precise wire manipulation and cutting, featuring serrated jaws for enhanced grip. This essential tool combines durability with ergonomic comfort for effective performance.

For firm gripping and looping of wires

Side cutter feature aids in efficient cutting tasks

Constructed from forged alloy steel for long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy