Weller Xcelite L4VN 1-Piece Long Nose Plier Serrated, 101.6mm Overall, 20.83mm Jaw ESD Safe
- RS Stock No.:
- 868-557
- Mfr. Part No.:
- L4VN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€25.68
(exc. VAT)
€31.59
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.68 |
*price indicative
- RS Stock No.:
- 868-557
- Mfr. Part No.:
- L4VN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Sub Type | Long Nose Plier | |
| Product Type | Long Nose Plier | |
| Tip Size | 1.2 x 0.8 mm | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 101.6mm | |
| Handle Type | Grip | |
| ESD Safe | Yes | |
| Jaw Length | 20.83mm | |
| Jaw Width | 9.5mm | |
| Jaw Style | Serrated | |
| Nose Angle | 0° | |
| Non-Sparking | No | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Sub Type Long Nose Plier | ||
Product Type Long Nose Plier | ||
Tip Size 1.2 x 0.8 mm | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 101.6mm | ||
Handle Type Grip | ||
ESD Safe Yes | ||
Jaw Length 20.83mm | ||
Jaw Width 9.5mm | ||
Jaw Style Serrated | ||
Nose Angle 0° | ||
Non-Sparking No | ||
Standards/Approvals ESD | ||
- COO (Country of Origin):
- CN
The Weller Xcelite subminiature fine point needle nose pliers are designed for precision gripping tasks, specifically tailored for handling fine wires and subminiature components in Compact areas.
Positive gripping of fine wires or subminiature components ensures secure handling
Fine point design facilitates use in confined areas effectively
ESD safe construction protects sensitive components from electrostatic discharge
Cushion grips provide comfort during extended use
Compact length of 101.6 mm allows for easy manoeuvrability
Related links
- Weller Xcelite L4GN 1-Piece Long Nose Plier Smooth 20.83mm Jaw ESD Safe
- Weller Xcelite NN7776GN 1-Piece Long Nose Plier Smooth 58.67mm Jaw ESD Safe
- Weller Xcelite LN542N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite NN54VN 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite LN54VN 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite SN55VN 1-Piece Long Nose Plier Serrated 42.67mm Jaw ESD Safe
- Weller Xcelite NN55VN 1-Piece Long Nose Plier Serrated 42.67mm Jaw ESD Safe
- Weller Xcelite ELN54N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
