Weller Xcelite 57CGVN 1-Piece Long Nose Plier Serrated, 144.5mm Overall

Subtotal (1 unit)*

€27.68

(exc. VAT)

€34.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.68

*price indicative

RS Stock No.:
868-726
Mfr. Part No.:
57CGVN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Long Nose Plier

Sub Type

Long Nose Plier

Tip Size

2 mm

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

144.5mm

Handle Type

Grip

ESD Safe

No

Jaw Width

11.9mm

Jaw Style

Serrated

Nose Angle

0°

Non-Sparking

No

COO (Country of Origin):
CN
The Weller Xcelite pliers are precision-engineered hand tools designed for firm gripping and looping of wires, featuring fine serrated jaws for enhanced control and a Coil spring for effortless operation.

Fine serrated jaws provide superior grip on wires

Coil spring mechanism ensures smooth and easy handling

Constructed from forged alloy steel for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy