Facom 1-Piece Round Nose Plier Serrated, 170mm Overall
- RS Stock No.:
- 236-2196
- Mfr. Part No.:
- 189A.17CPE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€29.19
(exc. VAT)
€35.90
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.19 |
*price indicative
- RS Stock No.:
- 236-2196
- Mfr. Part No.:
- 189A.17CPE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Round Nose | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 170mm | |
| Material | High Carbon Steel | |
| Handle Type | Bi-Material Ergonomic | |
| Finish | Chrome | |
| Jaw Style | Serrated | |
| Standards/Approvals | ISO 5745, NF ISO 5745, DIN ISO 5745, ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Round Nose | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 170mm | ||
Material High Carbon Steel | ||
Handle Type Bi-Material Ergonomic | ||
Finish Chrome | ||
Jaw Style Serrated | ||
Standards/Approvals ISO 5745, NF ISO 5745, DIN ISO 5745, ASME B107.500 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 189A.CPE series round nose pliers has finely serrated jaws for a positive grip and is used for shaping loops, bends or rings. It has bi material ergonomic grips resistant to chemical agents and chrome finish for corrosion resistance.
High durability carbon alloy steel
Diameter of each nose at the end 2 mm
Related links
- Facom 1-Piece Round Nose Plier Serrated, 170mm Overall
- Facom 1-Piece Round Nose Plier Serrated, 170mm Overall VDE/1000V Approved
- Facom 1-Piece Round Nose Plier Serrated, 160mm Overall
- Facom 1-Piece Round Nose Plier Round Nose Plier, 170mm Overall VDE/1000V Approved
- Facom 1-Piece Round Nose Plier Serrated 69mm Jaw
- Facom 1-Piece Round Nose Plier Serrated, 200mm Overall
- Facom 1-Piece Round Nose Plier Straight 7.5mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier Serrated 75mm Jaw
