Stanley FatMax Water Pump Plier, 200mm Overall, 42mm Jaw
- RS Stock No.:
- 136-6032
- Mfr. Part No.:
- 0-84-647
- Manufacturer:
- Stanley FatMax
Subtotal (1 unit)*
€28.66
(exc. VAT)
€35.25
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.66 |
*price indicative
- RS Stock No.:
- 136-6032
- Mfr. Part No.:
- 0-84-647
- Manufacturer:
- Stanley FatMax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Product Type | Water Pump Plier | |
| Sub Type | Multi-Grip Groove Joint Pliers | |
| Number of Positions | 17 | |
| Overall Length | 200mm | |
| Material | Hardened | |
| Handle Type | Bi-Material | |
| Jaw Length | 42mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Product Type Water Pump Plier | ||
Sub Type Multi-Grip Groove Joint Pliers | ||
Number of Positions 17 | ||
Overall Length 200mm | ||
Material Hardened | ||
Handle Type Bi-Material | ||
Jaw Length 42mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
FatMax® Multi-Grip Groove Joint Pliers
Stanley FatMax® multi-grip groove joint pliers for professionals. These pliers are manufactured with induction hardened jaws for increased durability and ergonomic bi-material handles for a more comfortable controlled grip. Featuring push lock mechanism and 17 button locked positions to fit a wide variety of nuts and fittings. Optimising jaw geometry for multiple gripping applications.
Features and Benefits
• Push lock adjustment button
• Ergonomic bi-material handles
• Induction hardened jaws
• 17 Button lock positions
Related links
- Stanley FatMax Water Pump Plier 51mm Jaw
- Stanley FatMax Water Pump Plier 75mm Jaw
- SAM Z-204-20 1-Piece Combination Plier Ridged jaw 42mm Jaw
- Facom Water Pump Plier 42mm Jaw
- Stanley FatMax 1-Piece Combination Plier Smooth 12mm Jaw ESD Safe
- Bahco 1-Piece Water Pump Plier 45mm Jaw
- BETA 1-Piece Water Pump Plier 34mm Jaw
- Stanley 0-84-294 1-Piece Water Pump Plier 10in Jaw
