Knipex 1-Piece Combination Plier, 240mm Overall
- RS Stock No.:
- 136-7465
- Mfr. Part No.:
- 09 12 240 T
- Manufacturer:
- Knipex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-7465
- Mfr. Part No.:
- 09 12 240 T
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 240mm | |
| Cutting Capacity | Medium Hard Wire: 4, 6 mm Hard Wire: 3 mm | |
| ESD Safe | No | |
| Handle Type | Comfort Grip | |
| Material | Special Quality Tool Steel | |
| Finish | Black Atramentised | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 240mm | ||
Cutting Capacity Medium Hard Wire: 4, 6 mm Hard Wire: 3 mm | ||
ESD Safe No | ||
Handle Type Comfort Grip | ||
Material Special Quality Tool Steel | ||
Finish Black Atramentised | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
Linesman's universal pliers 240mm - Crimping function - Fall prevention eyelet
Knipex combination pliers with fishtape grip area
Knipex high leverage combination pliers are suitable for heavy duty use and are ideal for a wide variety of applications. These pliers require 50% less effort than universal pliers thanks to an optimised transmission ratio. Ergonomically optimised handle shape for firm hand contact and reduced fatigue during use. Effective knurled and crosshatched grip area in the jaws for powerful gripping and extraction. Additional grip area below the joint for cable pulling and universal mandrel crimping. Forged from high quality vanadium steel, oil hardened for strength and durability.
Features and Benefits
Heavy duty construction for the heaviest of grommets
Ergonomic handle shape
Knurled and crosshatched Pliering jaws
Additional grip area
Cable puller and chuck crimping device
Cutting edges for soft and hard wire
Pliers with eyelet for attachment of a fall prevention device;Vanadium electric steel, forged, oil-hardened in several stages
Standards
DIN ISO 5746, ASME B107.20
Related links
- Knipex 1-Piece Combination Plier, 240mm Overall
- Knipex 09 12 240 1-Piece Combination Plier, 240mm Overall
- Knipex 1-Piece Plier, 240mm Overall
- Knipex 09 11 240 1-Piece Combination Plier, 240mm Overall
- Knipex 1-Piece Combination Plier Serrated 30mm Jaw
- Knipex 1-Piece Combination Plier, 225mm Overall
- Knipex 1-Piece Combination Plier, 200mm Overall
- Knipex 1-Piece Combination Plier, 145mm Overall
