Knipex 09 11 240 1-Piece Combination Plier, 240mm Overall
- RS Stock No.:
- 267-6921
- Mfr. Part No.:
- 09 11 240
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€61.67
(exc. VAT)
€75.85
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.67 |
*price indicative
- RS Stock No.:
- 267-6921
- Mfr. Part No.:
- 09 11 240
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 240mm | |
| Cutting Capacity | 4.6 mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Handle Type | Non-Slip, Plastic Coated | |
| Finish | Head Polished | |
| Standards/Approvals | ASME B107.20, DIN ISO 5746 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 240mm | ||
Cutting Capacity 4.6 mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Handle Type Non-Slip, Plastic Coated | ||
Finish Head Polished | ||
Standards/Approvals ASME B107.20, DIN ISO 5746 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 09 11 240 Lineman's Pliers American style with non-slip plastic coating black atramentized 240 mm
09 11 240 Lineman's Pliers high transmission ratio for easy cutting. requires 50 % less effort compared with conventional combination pliers due to optimised transmission ratio. Solid construction for heaviest strain
universally applicable. Ergonomically optimised handle shape for firm contact to the hand and fatigue reducing operation. Particularly effective cross-hatched knurled gripping zone in the jaws - for strong gripping and pulling. Additional gripping zone below the joint for powerful leverage and pressing performance. With cutting edges for soft and hard wire. Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC. American style. with fish tape puller in the joint gap. with universal mandrel crimping point below the joint. - Cutting capacities medium hard wire (diameter): Ø 4.6mm- Cutting capacities hard wire (diameter): Ø 3.0mm
Features and Benefits
High Transmission Ratio For Easy Cutting
Requires 50 % Less Effort Compared With Conventional Combination Pliers Due To Optimised Transmission Ratio
With Fish Tape Puller In The Joint Gap
With Universal Mandrel Crimping Point Below The Joint
Requires 50 % Less Effort Compared With Conventional Combination Pliers Due To Optimised Transmission Ratio
With Fish Tape Puller In The Joint Gap
With Universal Mandrel Crimping Point Below The Joint
Technical attributes
Solid Construction For Heaviest Strain
Universally Applicable
Ergonomically Optimised Handle Shape For Firm Contact To The Hand And Fatigue Reducing Operation
Particularly Effective Cross-Hatched Knurled Gripping Zone In The Jaws - For Strong Gripping And Pulling
Additional Gripping Zone Below The Joint For Powerful Leverage And Pressing Performance
Universally Applicable
Ergonomically Optimised Handle Shape For Firm Contact To The Hand And Fatigue Reducing Operation
Particularly Effective Cross-Hatched Knurled Gripping Zone In The Jaws - For Strong Gripping And Pulling
Additional Gripping Zone Below The Joint For Powerful Leverage And Pressing Performance
Related links
- Knipex 09 12 240 1-Piece Combination Plier, 240mm Overall
- Knipex 1-Piece Combination Plier, 240mm Overall
- Knipex 1-Piece Plier, 240mm Overall
- Knipex 1-Piece Combination Plier Serrated 30mm Jaw
- ITL Insulated Tools Ltd 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
- CK T3659A 1-Piece Water Pump Plier, 240mm Overall
- BETA 1-Piece Water Pump Plier 48mm Jaw
- NWS N1651 1-Piece Water Pump Plier, 240mm Overall Double-Toothed VDE/1000V Approved
