Bahco Combination Plier Combination, 160mm Overall
- RS Stock No.:
- 187-6919
- Mfr. Part No.:
- SS400-160
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€99.92
(exc. VAT)
€122.90
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.92 |
*price indicative
- RS Stock No.:
- 187-6919
- Mfr. Part No.:
- SS400-160
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Plier | |
| Cutting Capacity | 1 mm | |
| Overall Length | 160mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | 420 Stainless Steel | |
| Jaw Opening | 12mm | |
| Jaw Style | Combination | |
| Standards/Approvals | ISO 5746 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Plier | ||
Cutting Capacity 1 mm | ||
Overall Length 160mm | ||
Handle Type Polyvinyl Chloride | ||
Material 420 Stainless Steel | ||
Jaw Opening 12mm | ||
Jaw Style Combination | ||
Standards/Approvals ISO 5746 | ||
- COO (Country of Origin):
- CN
Combination pliers with a cutting capacity of 1,0 Ø Cu and Fe wires
PVC coated handles
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- CK T39072A 160-RND 1-Piece Combination Plier Combination, 160mm Overall VDE/1000V Approved
- CK 3-Piece Combination Plier Combination, 160mm Overall
- CK 6-Piece Combination Plier Combination, 160mm Overall
- Bahco Combination Plier Combination, 180mm Overall
- Bahco Combination Plier Combination, 200mm Overall
- Bahco Combination Plier 33mm Jaw
- Knipex 1-Piece Combination Plier, 160mm Overall
- Bahco 2628G 1-Piece Combination Plier 33mm Jaw
