Facom Circlip Plier ESD Safe

Subtotal (1 unit)*

€54.87

(exc. VAT)

€67.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.87

*price indicative

RS Stock No.:
188-4039
Mfr. Part No.:
469.PA
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Circlip Plier

VDE/1000V Approved

No

Handle Type

Comfort Grip

Material

Steel

ESD Safe

Yes

Standards/Approvals

CE

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Facom Circlip Pliers 469.PA


469.PA Circlip pliers from Facom.

Can be used with interchangeable tips

Compatible tips:;794-7909: 470.E1

794-7833: 470.E2

794-7732: 470.E5

794-7735: 470.E6

188-3740: 470.E8

188-3838: 470.E9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy