Facom 2-Piece Circlip Plier ESD Safe

Subtotal (1 unit)*

€102.54

(exc. VAT)

€126.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.54

*price indicative

RS Stock No.:
235-7705
Mfr. Part No.:
469
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Circlip Plier

Number of Pieces

2

VDE/1000V Approved

No

Material

Steel

ESD Safe

Yes

Handle Type

Comfort Grip

Finish

Chrome, Polyvinyl Chloride

Standards/Approvals

CE

Non-Sparking

No

Height Safe

No

Non Compliant

COO (Country of Origin):
FR
The Facom inside circlip pliers has thumbscrew position setting and opening return spring. It has red PVC grips and chrome finish.

Interchangeable tips for a capacity of diameter 8 to 63 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy