Facom 1-Piece Long Nose Plier Long Nose, 175mm Overall
- RS Stock No.:
- 191-4122
- Mfr. Part No.:
- 582.7
- Manufacturer:
- Facom
Subtotal (1 unit)*
€60.37
(exc. VAT)
€74.26
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.37 |
*price indicative
- RS Stock No.:
- 191-4122
- Mfr. Part No.:
- 582.7
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 175mm | |
| Material | Chrome Molybdenum Steel | |
| Handle Type | Non-Slip | |
| Finish | Burnished, Chrome | |
| Jaw Style | Long Nose | |
| Standards/Approvals | ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 175mm | ||
Material Chrome Molybdenum Steel | ||
Handle Type Non-Slip | ||
Finish Burnished, Chrome | ||
Jaw Style Long Nose | ||
Standards/Approvals ASME B107.500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
For holding, placing or removing components where access is difficult
Tips designed for holding flat or circular sections
Automatically adjusts the jaws to the component, regardless of size and with the same pressure
Forged in Chrome Molybdenum steel: with treated jaws for longer working life
Non-slip chequered handle
One-hand unlocking by internal opening lever
Finish: chromed, burnished mechanism (patented)
Related links
- SAM 1-Piece Long Nose Plier Smooth 64mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 68mm Jaw
- Klein Tools 1-Piece Long Nose Plier 49mm Jaw
- Facom 1-Piece Long Nose Plier Long Nose 69mm Jaw
- Bahco NS406-200 1-Piece Long Nose Plier Long Nose 74mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose, 160mm Overall
- RS PRO 1-Piece Long Nose Plier Long Nose 28mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose 28mm Jaw ESD Safe
